Parametric results for: N181 under Rocker Switches

Filter Your Search

1 - 10 of 1,291,987 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GRS-4011B-0014
CW Industries
$0.2280 Active 25000 Cycle(s) 0.01 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 0.5HP@250VAC 10A@250VAC 10 A OFF-(ON) 250 V 2500VAC V 1 GΩ -20 °C 105 °C PANEL MOUNT BLACK NYLON COPPER ALLOY SILVER NYLON NO COPPER ALLOY QUICK CONNECT 0.23 inch 12.7 mm 11.684 mm 18.923 mm 0.34 inch CW INDUSTRIES compliant EAR99 8536.50.90.40 CW Industries
T201J1ZQE2
C&K
$0.2389 Yes Yes Active 3 A 28 V 60000 Cycle(s) 0.02 mΩ DPDT LATCHED SILVER ROCKER SWITCH WIDE ROCKER TYPE 3A@120VAC 3A@28VDC 3 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.35 inch 8.13 mm 8.43 mm 9.14 mm C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
RA10001100
E-Switch Inc
$0.2918 Active 10000 Cycle(s) 0.03 mΩ ROCKER SWITCH ROCKER 1000VAC V 500 MΩ -20 °C 55 °C PANEL MOUNT SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.079 inch 12.9032 mm 11.6078 mm 18.8976 mm E-SWITCH INC compliant EAR99 8536.50.70.00
RB10001100
E-Switch Inc
$0.3083 Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
E105J1AQE2
C&K
$0.3588 Yes Yes Active 7.5 A 28 V 40000 Cycle(s) 0.1 mΩ SPDT MOMENTARY SILVER ROCKER SWITCH LONG ROCKER 7.5A@125VAC 7.5A@28VDC 7.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK MATTE NYLON COPPER ALLOY COIN SILVER GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.31 inch 12.7 mm 6.6 mm 12.7 mm 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40 ROHS COMPLIANT
7105J1AKE2
C&K
$0.3664 No No Obsolete 20 mA 20 V 40000 Cycle(s) SPDT MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
RA11131121
E-Switch Inc
$0.3742 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 11.9888 mm 11.6078 mm 18.8976 mm 0.272 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA17131123
E-Switch Inc
$0.3800 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00
RE11131121
E-Switch Inc
$0.3838 Yes Active 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK POLYAMIDE NO QUICK CONNECT 0.236 inch 13.4112 mm 13.4874 mm 21.4884 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
SRB22A2DBBNN
The Cherry Corporation
$0.4250 Yes Yes Transferred 6000 Cycle(s) SPST LATCHED ROCKER SWITCH CURVED TYPE 10A@125VAC 10 A 125 V e3 -20 °C 65 °C PANEL MOUNT SPLASH PROOF NO Tin (Sn) QUICK CONNECT 12.9 mm 11.68 mm 19 mm THE CHERRY CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT