1 - 10 of 1,561,059 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switch Sections | Number of Positions |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Manufacturer Series
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Bushing Diameter
|
Bushing Type
|
Center Contact Material
|
Center Contact Plating
|
Contact Timing
|
End Contact Material
|
Indexing Angle
|
Insulator Material
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Actuator Length
|
Body Height
|
Body Length or Diameter
|
Bushing Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
EC22B5-7
Janco Rotary Products
|
Check for Price | Transferred | 3 A | 28 V | 5 | 7 | BINARY CODED | LATCHED | ROTARY CODED SWITCH | 3A@28VDC | PANEL MOUNT-THREADED | 22 deg | NO | SCREW | 53.84 mm | 26.2 mm | JANCO CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||
|
CKAADB50YN
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | CIRCULAR | SILVER | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKAAIB50WA
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | CIRCULAR | GOLD | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 0.394 inch | M10X0.75 | BRASS | GOLD | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER LUG | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKABDB50PJ
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | CIRCULAR | SILVER | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKACFB50RL
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 4 | SP4T | CIRCULAR | GOLD | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 0.394 inch | M10X0.75 | BRASS | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER LUG | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKAFLB50HJ
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 7 | SP7T | CIRCULAR | GOLD | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKAJDB50SS
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 11 | SP11T | CIRCULAR | SILVER | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKAJHB50ZW
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 11 | SP11T | CIRCULAR | GOLD | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKAJIB50QE
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 11 | SP11T | CIRCULAR | GOLD | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 0.394 inch | M10X0.75 | BRASS | GOLD | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER LUG | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | |||
|
CKAKCB50CX
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 12 | SP12T | CIRCULAR | SILVER | ROTARY SWITCH | CK | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 |