Filter Your Search
51 - 60 of 1,563,492 results
|
220ADA16
CTS Corporation
|
$1.5183 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 6 | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 0.118 inch | 7.2 mm | 3.65 mm | 7.2 mm | 0.137 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | ||||||||||||||||||||||
|
FR01KC10H-S
NKK Switches
|
$1.5364 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||
|
FR01FC16H-S
NKK Switches
|
$1.5364 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD | ROTARY CODED SWITCH | SCREW DRIVER | .1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | TUBE | 3 | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 10 mm | 6.55 mm | 10 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||
|
FR01FC10H-S
NKK Switches
|
$1.5364 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||||
|
FR01KR10H-S
NKK Switches
|
$1.5364 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 6.5532 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||
|
S-2011A
Nidec Copal Electronics Corporation
|
$1.5669 | Yes | Active | 100 mA | 5 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | .1A@5VDC | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | BAG | WATERPROOF | NO | Gold (Au) | SOLDER | 10 mm | 10 mm | 11.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||
|
7813S-1-023E
Bourns Inc
|
$1.5884 | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | TIN | SOLDER | 3.61 mm | 5.35 mm | 3.71 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | ||||||||||||||||||||||||
|
7813S-1-051E
Bourns Inc
|
$1.5931 | Yes | Active | 100 mA | 16 V | 50 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | TIN | SOLDER | 3.61 mm | 5.35 mm | 3.71 mm | BOURNS INC | compliant | EAR99 | 8536.50.90.20 | Bourns | ROHS COMPLIANT | ||||||||||||||||||||||||
|
RBH3-10RAVB
SPC Multicomp
|
$1.5980 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | CROSS SHAPED SLOT | .15A@24VDC | 250VAC V | 100 MΩ | -60 °C | 125 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE/POLYETHYLENE | GOLD | POLYAMIDE/POLYETHYLENE | POLYAMIDE POLYETHYLENE | 6 | NO | BRASS | SOLDER | 10 mm | 6.5 mm | 10 mm | 0.149 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||||
|
220AMA10R
CTS Corporation
|
$1.6059 | Yes | Yes | Active | 100 mA | 50 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | .1A@50VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | CTS |