Parametric results for: p399-nd under Rotary Switches

Filter Your Search

31 - 40 of 1,563,492 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NR01104ANG13
NKK Switches
$1.1874 Yes Active ROTARY SWITCH e4 Gold (Au) NKK SWITCHES CO LTD unknown EAR99 8536.50.70.00 NKK Switches
7814J-1-051E
Bourns Inc
$1.1995 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns ROHS COMPLIANT
94HBB10W
Grayhill Inc
$1.2289 No No Obsolete 30 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 10 BINARY CODED DECIMAL LATCHED GOLD ROTARY CODED SWITCH EXTENDED TYPE 0.03A@30VDC BINARY CODED 500VRMS V 5 GΩ e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT THERMOPLASTIC BRASS GOLD COPPER ALLOY THERMOPLASTIC TUBE WAVE NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER 0.27 inch 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC not_compliant EAR99 8536.50.90.20
7814J-1-023E
Bourns Inc
$1.2708 Yes Yes Active 100 mA 16 V 1 2 SPDT LATCHED ROTARY SWITCH .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Tin (Sn) SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns ROHS COMPLIANT
94HAB08WT
Grayhill Inc
$1.2835 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 8 OCTAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TUBE NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
7829H-1-023LF
Bourns Inc
$1.3014 Yes Yes Active 100 mA 16 V 2000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SLOT TYPE .1A@16VAC .1A@16VDC 100 mA 16 V e3 -55 °C 125 °C THROUGH HOLE-STRAIGHT TUBE NO Tin (Sn) SOLDER 3.94 mm 6.35 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns ROHS COMPLIANT
FR02KC10P-R
NKK Switches
$1.3124 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
FR02KC16P-R
NKK Switches
$1.3124 Yes Yes Active ROTARY CODED SWITCH NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
7814G-1-023E
Bourns Inc
$1.3433 Yes Active 100 mA 16 V 2000 Cycle(s) 0.002 mΩ 1 2 SPDT LATCHED ROTARY SWITCH ROTARY ROHS COMPLIANT, TAPE PKG .1A@16VAC .1A@16VDC 100 mA 16 V 250VAC V 100 MΩ e3 -55 °C 125 °C SURFACE MOUNT-STRAIGHT LIQUID CRYSTAL POLYMER BREAK-BEFORE-MAKE TAPE AND REEL NO TIN COPPER ALLOY SOLDER 4.5 mm 2.55 mm 4.5 mm BOURNS INC compliant EAR99 8536.50.90.20 Bourns ROHS COMPLIANT
94HAB10WT
Grayhill Inc
$1.3562 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 10 BINARY CODED DECIMAL LATCHED ROTARY CODED SWITCH FLUSH TYPE .03A@30VDC e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TUBE NO MATTE TIN OVER NICKEL SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT