Filter Your Search
61 - 70 of 1,563,492 results
|
7814Z-1-051E
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | TIN | SOLDER | 5.01 mm | 5.76 mm | 5.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | |||||||||||||||||||||||||
|
7814H-1-051
Bourns Inc
|
$1.6160 | Yes | Yes | Active | 100 mA | 16 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | e3 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Tin (Sn) | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | |||||||||||||||||||||||||
|
FR02KR16P-R
NKK Switches
|
$1.6383 | Yes | Yes | Active | ROTARY CODED SWITCH | e4 | Gold (Au) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||
|
94HAC10WT
Grayhill Inc
|
$1.6391 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 0.15 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH TYPE | TUBE PKG, ROHS COMPLIANT | .03A@30VDC | ON-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||
|
FR01KR16P-S
NKK Switches
|
$1.6872 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | PLASTIC SHAFT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.276 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||
|
FR01FC10P-S
NKK Switches
|
$1.6872 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||
|
FR02KR10P-S
NKK Switches
|
$1.7009 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||||
|
FR02FC16P-S
NKK Switches
|
$1.7009 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||||
|
CK1059
Lorlin Electronics LTD
|
$1.7108 | Contact Manufacturer | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | SPINDLE | 1A@24VAC | 1A@24VDC | 1 A | 24 V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | 13 | NO | BRASS | SOLDER | 1.654 inch | 14.1 mm | 26.2 mm | 0.315 inch | 0.161 inch | LORLIN ELECTRONICS LTD | compliant | |||||||||||||||||||
|
RTF04R0C
C&K
|
$1.7274 | Yes | Active | C & K COMPONENTS LLC | compliant |