Filter Your Search
21 - 30 of 1,563,456 results
|
RTBH212S04AS3ZS
C&K
|
Check for Price | Yes | Yes | Obsolete | 1 | 4 | DP4T | LATCHED | ROTARY CODED SWITCH | SLOT SHAFT TYPE | .25A@25VAC | 250 mA | 25 V | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 22.5 deg | NO | Silver (Ag) | SOLDER | 21.2 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
CKBCAB50IC
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 4 | DP4T | CIRCULAR | SILVER | ROTARY SWITCH | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 0.394 inch | M10X0.75 | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER LUG | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | ||||||
|
CKBCBB50NS
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 4 | DP4T | CIRCULAR | SILVER | ROTARY SWITCH | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 0.394 inch | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER LUG | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | ||||||
|
CKBCCB50UI
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 4 | DP4T | CIRCULAR | SILVER | ROTARY SWITCH | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | ||||||
|
RTBH13ES24APNZP
C&K
|
Check for Price | Yes | Yes | Obsolete | 1 | 24 | DIRECT AND COMPLEMENT | LATCHED | ROTARY CODED SWITCH | STANDARD SHAFT TYPE | .02A@25VAC | 20 mA | 25 V | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 15 deg | NO | Gold (Au) | SOLDER | 21.2 mm | 22.86 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
RTBH34CS10DF8ZP
C&K
|
Check for Price | Yes | Yes | Obsolete | 1 | 10 | COMPLEMENT | LATCHED | ROTARY CODED SWITCH | FLAT SHAFT TYPE | .02A@25VAC | 20 mA | 25 V | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) | SOLDER | 21.2 mm | 27.94 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
RTBH34GS10DS0ZP
C&K
|
Check for Price | Yes | Yes | Obsolete | 1 | 10 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SLOT SHAFT TYPE | .02A@25VAC | 20 mA | 25 V | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) | SOLDER | 21.2 mm | 27.94 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
RTBH41GS10DG3ZP
C&K
|
Check for Price | Yes | Yes | Obsolete | 1 | 10 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | STANDARD SHAFT TYPE | .02A@25VAC | 20 mA | 25 V | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) | SOLDER | 21.2 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
RTBH421S04DP2ZP
C&K
|
Check for Price | Yes | Yes | Obsolete | 1 | 4 | SP4T | LATCHED | ROTARY CODED SWITCH | STANDARD SHAFT TYPE | .02A@25VAC | 20 mA | 25 V | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) | SOLDER | 21.2 mm | 17.78 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
CKEBIB50WR
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | CIRCULAR | GOLD | ROTARY SWITCH | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 0.394 inch | M10X0.75 | BRASS | GOLD | BREAK-BEFORE-MAKE | BRASS | 60 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER LUG | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 |