Filter Your Search
1 - 10 of 1,563,460 results
|
A11203RSCQK
C&K
|
$0.0078 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
A20603RSCQK
C&K
|
$0.0317 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 6 | DP6T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
A20605RNZQK
C&K
|
$0.0317 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 6 | DP6T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
FR02FC10P-R
NKK Switches
|
$0.0734 | Yes | Yes | Active | ROTARY CODED SWITCH | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||
|
A11005RNZQK
C&K
|
$0.0847 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 10 | SP10T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
A20505RNZQK
C&K
|
$0.0898 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 5 | DP5T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
A12515RNCB
C&K
|
$0.0966 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 8 | SP8T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COPPER ALLOY | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 45 deg | GLASS FILLED NYLON | NO | GOLD OVER NICKEL | BRASS | SOLDER | 1.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
A20303RNZQK
C&K
|
$0.1478 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.375 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
A20305RNCQK
C&K
|
$0.1478 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 3 | DP3T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
A10415RNCQK
C&K
|
$0.1981 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 4 | SP4T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 30 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | SILVER | BRASS | SOLDER | 1.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |