Parametric results for: 50CDP45-01-1-AJN under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 50cdp45011ajn Sorted By: Number of Switch Sections
Select parts from the table below to compare.
Compare
Compare
50CDP45-01-1-AJN
Grayhill Inc
Check for Price Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 8 SP8T LATCHED ROTARY SWITCH ADJUSTABLE STOP TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 THROUGH HOLE-STRAIGHT 45 deg NO GOLD OVER NICKEL SOLDER 13.64 mm 12.7 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
50CDP45-01-1-AJN-F
Grayhill Inc
Check for Price Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 8 SP8T LATCHED ROTARY SWITCH ADJUSTABLE STOP TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 THROUGH HOLE-STRAIGHT 45 deg NO Gold (Au) - with Nickel (Ni) barrier SOLDER 13.64 mm 12.7 mm GRAYHILL INC compliant EAR99 8536.50.90.20