Parametric results for: 94HAB16WT under Rotary Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 94hab16wt Sorted By: Number of Positions
Select parts from the table below to compare.
Compare
Compare
94HAB16WT
Grayhill Inc
$2.8331 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 16 HEXADECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH TYPE ROHS COMPLIANT .03A@30VDC BINARY CODED 500VRMS V 1 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT NATURAL COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY TUBE NO MATTE TIN OVER NICKEL COPPER ALLOY SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill