Parametric results for: R10307RR02Q under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r10307rr02q Sorted By: Number of Positions
Select parts from the table below to compare.
Compare
Compare
R10307RR02Q
C&K
$3.6163 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON 3/8-32 COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10307RR02QE
C&K
$4.8940 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON 3/8-32 COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY TERMINAL SEALED NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20