Parametric results for: Slide Switches

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 89,202 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Switch Function
Switch Action
Switch Type
Manufacturer Series
Actuator Type
Additional Feature
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Packing Method
Sealing
Surface Mount
Terminal Finish
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
1103M1S2ZQI1
C&K
Check for Price Yes Yes Active 6 A 28 V 40000 Cycle(s) SPDT LATCHED SLIDE SWITCH 1000 HIGH TYPE 6A@120VAC 6A@28VDC 6 A 120 V e4 -30 °C 65 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.6 mm 6.35 mm 12.7 mm 1103M1S2ZQI1 C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
4M1SDP1S4/6M6QE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH 4M1 OTHER ACTUATOR COLOURS ALSO AVAILABLE 5A@125VAC 5A@28VDC 5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 10.7 mm 13.51 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.50
GC46Y000000
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 60000 Cycle(s) DPDT LATCHED SLIDE SWITCH G .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT BULK NO Gold (Au) SOLDER 11.4 mm 10.46 mm 15.75 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.50
GL39W011000
APEM Inc
Check for Price Yes Yes Active 3 A 30 V 20000 Cycle(s) SPDT LATCHED SLIDE SWITCH G 4A@125VAC 3A@30VDC 4 A 125 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK NO Silver (Ag) SOLDER 9.53 mm 13.6 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.50
R2230AB
Bulgin
Check for Price Active SLIDE SWITCH 2000 BULGIN COMPONENTS PLC compliant EAR99 8536.50.70.00
K23106H
Bulgin
Check for Price Active SLIDE SWITCH 2000 BULGIN COMPONENTS PLC compliant EAR99 8536.50.70.00
4M1SDP1S6/3M5-1QE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH 4M1 5A@125VAC 5A@28VDC 5 A 125 V e4 -30 °C 85 °C PANEL MOUNT BULK EPOXY TERMINAL SEALED NO Silver (Ag) WIRE WRAP 10.7 mm 9.3 mm 12.7 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.50
1108M2S3CBE3
C&K
Check for Price Yes Active SLIDE SWITCH 1000 e4 Gold (Au) - with Nickel (Ni) barrier 1108M2S3CBE3 C & K COMPONENTS INC compliant EAR99 8536.50.70.00
4M1-SDP3-S7/6-M6PE
Carling Technologies
Check for Price Active SLIDE SWITCH 4M1 CARLING TECHNOLOGIES INC compliant
1201M2S4V3SD1
C&K
Check for Price Yes Yes Active 6 A 28 V 40000 Cycle(s) DPDT LATCHED SLIDE SWITCH 1000 HIGH TYPE 6A@120VAC 6A@28VDC 6 A 120 V e3 -30 °C 65 °C THROUGH HOLE-STRAIGHT NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 12.5 mm 10.16 mm 15.75 mm 1201M2S4V3SD1 C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50