Parametric results for: SS12SDP4 under Slide Switches

Filter Your Search

21 - 30 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS202011MV4QN1
C&K
$0.3947 Yes Yes Active 100 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .1A@30VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO Silver (Ag) BRASS SOLDER 0.157 inch 7 mm 7 mm 14.5 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
OS203011MV9QN1
C&K
$0.4012 Yes Yes Active 100 mA 30 V 10000 Cycle(s) 0.02 mΩ 3 DP3T LATCHED SLIDE SWITCH SLIDE .1A@30VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 12 NO Silver (Ag) BRASS SOLDER 0.157 inch 7 mm 7 mm 14.5 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
EG1312AR
E-Switch Inc
$0.4047 Yes Active SLIDE SWITCH E-SWITCH INC compliant E-Switch
EG1315AA
E-Switch Inc
$0.4346 Yes Active E-SWITCH INC compliant E-Switch
MSS2200G04
TE Connectivity
$0.4465 Yes Active 400 mA 20 V DPDT SLIDE SWITCH TOP TYPE 400 mA ON-ON PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm GOLD COPPER ALLOY 1 TRAY NO SOLDER 0.09 inch 5.8 mm 14 mm TE CONNECTIVITY LTD compliant TE Connectivity
EG2210
E-Switch Inc
$0.4485 Yes Yes Active DPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
SSJ9143104
TE Connectivity
$0.4502 Active 100 mA 12 V SPDT SLIDE SWITCH SIDE TYPE 100 mA ON-ON PANEL MOUNT BLACK NYLON 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.098 inch 4.3 mm 10.2 mm TE CONNECTIVITY LTD unknown TE Connectivity
OS102011MS2QS1
C&K
$0.4548 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
MHSS1104
APEM Inc
$0.4560 Yes Active 300 mA 6 V 5000 Cycle(s) 0.06 mΩ 2 SPDT MOMENTARY-TACTILE SILVER SLIDE SWITCH SLIDE .3A@6VDC 100VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT NYLON SILVER GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY WAVE NO Silver (Ag) SOLDER PARTIAL 0.079 inch 3.5 mm 3.5 mm 8.5 mm 0.118 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
OS102011MS2QN1
C&K
$0.4565 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -30 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50