Parametric results for: SS12SDP4 under Slide Switches

Filter Your Search

41 - 50 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS102011MA1QS1
C&K
$0.5118 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.4 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
1977391-2
TE Connectivity
$0.5132 Yes Obsolete SLIDE SWITCH TE CONNECTIVITY LTD compliant
MSS-102559-14A-D
Same Sky
$0.5250 Yes Active CUI DEVICES unknown Same Sky
OS103011MS8QP1C
C&K
$0.5329 Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO SILVER BRASS SOLDER 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
EG2208
E-Switch Inc
$0.5420 Yes Yes Active DPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5 mm 10 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
OS202013MT8QN1
C&K
$0.5443 Yes Yes Active 300 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 DPDT LATCHED SLIDE SWITCH SLIDE .3A@30VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO Silver (Ag) BRASS SOLDER 0.157 inch 10.2 mm 7 mm 13.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
OS103011MS8QP1
C&K
$0.5444 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 12.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
OS202011MS2QS1
C&K
$0.5546 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 1 DPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 8 NO SILVER BRASS SOLDER 0.157 inch 6.8 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
EG2315
E-Switch Inc
$0.5570 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6.8 mm 4.7 mm 12.6 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
MSS-102545-28A-D
Same Sky
$0.5580 Yes Active CUI DEVICES unknown Same Sky