Filter Your Search
41 - 50 of 90,180 results
|
EG1206
E-Switch Inc
|
$0.5035 | Yes | Yes | Active | 200 mA | 30 V | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .2A@30VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6 mm | 5.6 mm | 13 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||||
|
OS103011MS8QP1C
C&K
|
$0.5079 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | SILVER | BRASS | SOLDER | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||
|
OS102011MA1QN1C
C&K
|
$0.5084 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.7 mm | 4.4 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
1977391-2
TE Connectivity
|
$0.5126 | Yes | Obsolete | SLIDE SWITCH | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
OS103011MS8QP1
C&K
|
$0.5181 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 6 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||
|
EG2208
E-Switch Inc
|
$0.5382 | Yes | Yes | Active | DPDT | LATCHED | SLIDE SWITCH | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 6 mm | 5 mm | 10 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||||||||||||||||||||||||
|
OS202013MT8QN1
C&K
|
$0.5402 | Yes | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .3A@30VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 10.2 mm | 7 mm | 13.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||
|
JSM08022SAQNL
C&K
|
$0.5411 | Yes | Yes | Obsolete | 300 mA | 4 V | 10000 Cycle(s) | 0.07 mΩ | 1 | SPDT | MOMENTARY | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@4VDC | 100VAC V | 100 MΩ | e4 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | NYLON | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | TAPE AND REEL | REFLOW | NO | Silver (Ag) | BRASS | SOLDER | 0.098 inch | 3.5 mm | 2 mm | 11 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||
|
OS102011MS2QN1C
C&K
|
$0.5434 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Gold (Au) | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
CUS-22TB
Nidec Copal Electronics Corporation
|
$0.5532 | Yes | Active | 300 mA | 4 V | 0.07 mΩ | 1 | DPDT | GOLD | SLIDE SWITCH | SLIDE | 0.3A@4VDC | 100VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | LIQUID CRYSTAL POLYMER | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.059 inch | 4.0894 mm | 1.397 mm | 6.7056 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 |