Parametric results for: R244 under Slide Switches

Filter Your Search

31 - 40 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OS102011MS2QS1
C&K
$0.4548 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
MHSS1104
APEM Inc
$0.4560 Yes Active 300 mA 6 V 5000 Cycle(s) 0.06 mΩ 2 SPDT MOMENTARY-TACTILE SILVER SLIDE SWITCH SLIDE .3A@6VDC 100VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT NYLON SILVER GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY WAVE NO Silver (Ag) SOLDER PARTIAL 0.079 inch 3.5 mm 3.5 mm 8.5 mm 0.118 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
EG1218
E-Switch Inc
$0.4623 Yes Yes Active 200 mA 30 V 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 3 NO Silver (Ag) COPPER ALLOY SOLDER 0.079 inch 4 mm 5.4 mm 11.6 mm 0.185 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
JS202011AQN
C&K
$0.4841 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 6 NO Silver (Ag) BRASS SOLDER 3.6 mm 3.5 mm 9 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
EG1201A
E-Switch Inc
$0.4878 Yes Yes Active SPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C PANEL MOUNT NO Silver (Ag) SOLDER 5.8 mm 5 mm 33.3 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
STS131PC04
TE Connectivity
$0.4895 Yes Obsolete SLIDE SWITCH TE CONNECTIVITY LTD compliant TE Connectivity
EG1213
E-Switch Inc
$0.4967 Yes Yes Active 200 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE ROHS COMPLIANT 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.197 inch 3.8 mm 5 mm 10 mm 0.114 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
JS203011CQN
C&K
$0.5001 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DP3T LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 8 NO Silver (Ag) BRASS SOLDER 0.079 inch 3.6 mm 3.5 mm 13 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
CUS-12TB
Nidec Copal Electronics Corporation
$0.5025 Yes Active 300 mA 4 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH SLIDE 0.3A@4VDC 100VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY LIQUID CRYSTAL POLYMER HAND NO Gold (Au) COPPER ALLOY SOLDER 0.059 inch 1.397 mm 2.5908 mm 6.7056 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50
CJS-1200TA
Nidec Copal Electronics Corporation
$0.5029 Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED; WATER PROOF NO GOLD SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50