Parametric results for: MSS120004 under Slide Switches

Filter Your Search

11 - 20 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CSS-1300MC
Nidec Copal Electronics Corporation
$0.3429 Yes Active 100 mA 12 V 10000 Cycle(s) 0.07 mΩ 3 SP3T LATCHED GOLD SLIDE SWITCH SLIDE LOW PROFILE .1A@12VDC 500VAC V 100 MΩ 3.5 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT LIQUID CRYSTAL POLYMER COPPER ALLOY GOLD COPPER ALLOY LIQUID CRYSTAL POLYMER TUBE 4 REFLOW NO Gold (Au) COPPER ALLOY SOLDER 0.079 inch 2 mm 3 mm 12.5 mm 0.106 inch NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50
CSS-1310MC
Nidec Copal Electronics Corporation
$0.3568 Yes Yes Active SLIDE SWITCH e4 Gold (Au) NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.70.00
JS202011CQN
C&K
$0.3773 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 6 NO SILVER BRASS SOLDER 0.079 inch 3.6 mm 3.5 mm 9 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
CL-SB-22A-12
Nidec Copal Electronics Corporation
$0.3783 Yes Yes Active SLIDE SWITCH NIDEC COPAL ELECTRONICS CORP unknown
EG2308
E-Switch Inc
$0.3803 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5.5 mm 14.9 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG2301B
E-Switch Inc
$0.3851 Yes Yes Active DP3T LATCHED SLIDE SWITCH e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 6.5 mm 8 mm 16 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
JS102011SAQN
C&K
$0.3854 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON TR NO SILVER BRASS SOLDER 3.6 mm 3.5 mm 9 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
SSSS224100
Alps Alpine Co Ltd
$0.3904 Yes Active 300 mA 6 V 10000 Cycle(s) 0.13 mΩ 4 DP4T LATCHED SLIDE SWITCH 0.3A@6VDC 500VAC V 100 MΩ 2.5 N -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BREAK-BEFORE-MAKE BOX; BULK 10 HAND NO SOLDER 0.079 inch 3.5 mm 3.5 mm 15 mm 0.098 inch ALPS ALPINE CO LTD unknown EAR99 8536.50.90.50
OS102011MA1QN1
C&K
$0.3905 Yes Yes Active 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 5 NO Silver (Ag) BRASS SOLDER 0.157 inch 4.4 mm 4.7 mm 8.6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50
1825232-1
TE Connectivity
$0.3914 Yes Active 200 mA 30 V SPDT LATCHED SLIDE SWITCH TOP TYPE LOW PROFILE 200 mA ON-ON PANEL MOUNT BLACK NYLON 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.118 inch 4.3 mm 3.5 mm 9.05 mm TE CONNECTIVITY LTD compliant TE Connectivity