Filter Your Search
21 - 30 of 90,180 results
|
OS202013MT5QN1
C&K
|
$0.3898 | Yes | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .3A@30VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 10 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 9.9 mm | 9.6 mm | 11.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
SSSS224100
Alps Alpine Co Ltd
|
$0.3904 | Yes | Active | 300 mA | 6 V | 10000 Cycle(s) | 0.13 mΩ | 4 | DP4T | LATCHED | SLIDE SWITCH | 0.3A@6VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 10 | HAND | NO | SOLDER | 0.079 inch | 3.5 mm | 3.5 mm | 15 mm | 0.098 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 | ||||||||||||||||||
|
OS202011MA0QS1
C&K
|
$0.3908 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 8 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
JS202011SCQN
C&K
|
$0.3965 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | TAPE AND REEL | NO | SILVER | BRASS | SOLDER | 0.079 inch | 3.6068 mm | 3.5 mm | 9 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||
|
OS102011MA1QS1
C&K
|
$0.4007 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | Silver (Ag) | BRASS | SOLDER | 0.157 inch | 4.4 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
JS102011SAQN
C&K
|
$0.4018 | Yes | Yes | Active | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | TR | NO | SILVER | BRASS | SOLDER | 3.6 mm | 3.5 mm | 9 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||||
|
OS102011MS2QS1
C&K
|
$0.4031 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4.7 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
EG1312AR
E-Switch Inc
|
$0.4040 | Yes | Active | SLIDE SWITCH | E-SWITCH INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
JS102000SAQN
C&K
|
$0.4104 | Yes | Yes | Active | 1 mA | 5 V | 15000 Cycle(s) | 0.2 mΩ | 1 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .001A@5VDC | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.079 inch | 3.2 mm | 700 µm | 6.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||
|
CSS-1300MC
Nidec Copal Electronics Corporation
|
$0.4115 | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.07 mΩ | 3 | SP3T | LATCHED | GOLD | SLIDE SWITCH | SLIDE | LOW PROFILE | .1A@12VDC | 500VAC V | 100 MΩ | 3.5 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | LIQUID CRYSTAL POLYMER | COPPER ALLOY | GOLD | COPPER ALLOY | LIQUID CRYSTAL POLYMER | TUBE | 4 | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.079 inch | 2 mm | 3 mm | 12.5 mm | 0.106 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.50 |