Parametric results for: SSP125G under Slide Switches

Filter Your Search

31 - 40 of 90,180 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EG1218
E-Switch Inc
$0.4623 Yes Yes Active 200 mA 30 V 0.02 mΩ 2 SPDT LATCHED SLIDE SWITCH SLIDE 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 3 NO Silver (Ag) COPPER ALLOY SOLDER 0.079 inch 4 mm 5.4 mm 11.6 mm 0.185 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
EG1201A
E-Switch Inc
$0.4878 Yes Yes Active SPDT LATCHED SLIDE SWITCH e4 -20 °C 70 °C PANEL MOUNT NO Silver (Ag) SOLDER 5.8 mm 5 mm 33.3 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
STS131PC04
TE Connectivity
$0.4895 Yes Obsolete SLIDE SWITCH TE CONNECTIVITY LTD compliant TE Connectivity
JS202011SCQN
C&K
$0.4915 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON TAPE AND REEL NO SILVER BRASS SOLDER 0.079 inch 3.6068 mm 3.5 mm 9 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
EG1213
E-Switch Inc
$0.4967 Yes Yes Active 200 mA 30 V 10000 Cycle(s) 0.02 mΩ 2 SPDT LATCHED SILVER SLIDE SWITCH SLIDE ROHS COMPLIANT 0.2A@30VDC 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.197 inch 3.8 mm 5 mm 10 mm 0.114 inch E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
CJS-1200TA
Nidec Copal Electronics Corporation
$0.5029 Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED; WATER PROOF NO GOLD SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50
JS202011AQN
C&K
$0.5032 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DPDT LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 6 NO Silver (Ag) BRASS SOLDER 3.6 mm 3.5 mm 9 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT
EG1206
E-Switch Inc
$0.5035 Yes Yes Active 200 mA 30 V SPDT LATCHED SLIDE SWITCH SLIDE .2A@30VDC e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO Silver (Ag) SOLDER 6 mm 5.6 mm 13 mm E-SWITCH INC compliant EAR99 8536.50.90.50 E-Switch
CUS-12TB
Nidec Copal Electronics Corporation
$0.5075 Yes Active 300 mA 4 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH SLIDE 0.3A@4VDC 100VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY LIQUID CRYSTAL POLYMER HAND NO Gold (Au) COPPER ALLOY SOLDER 0.059 inch 1.397 mm 2.5908 mm 6.7056 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50
JS203011CQN
C&K
$0.5104 Yes Yes Active 300 mA 6 V 5000 Cycle(s) 0.07 mΩ 1 DP3T LATCHED SILVER SLIDE SWITCH SLIDE LOW PROFILE .3A@6VDC 500VAC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON 8 NO Silver (Ag) BRASS SOLDER 0.079 inch 3.6 mm 3.5 mm 13 mm 0.118 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.50 ROHS COMPLIANT