Filter Your Search
1 - 10 of 90,180 results
|
L123051TS03QE
C&K
|
Check for Price | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SP3T | SILVER | SLIDE | 2A@250VAC | 0.5A@125VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 65 °C | PANEL MOUNT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.312 inch | 10.795 mm | 7.3152 mm | 25.4 mm | 0.24 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
4M1-SSP1-S2/2-M2RE
Carling Technologies
|
Check for Price | Active | SLIDE SWITCH | 4M1 | CARLING TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1203M1S3ZQE2
C&K
|
$11.9808 | Yes | Yes | Active | 6 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@120VAC | 6A@28VDC | 6 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.2 inch | 11.43 mm | 7.62 mm | 12.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||||||||
|
S802031S207DQ
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | 15A@125VAC | 15 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 17.27 mm | 9.02 mm | 31.5 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
GB39Y051100
APEM Inc
|
Check for Price | Yes | Yes | Active | SPDT | LATCHED | SLIDE SWITCH | ON-OFF-ON | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | NO | SOLDER | 7.5 mm | 9.2 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||||||||||||||||||||||
|
OS102011MS2QN1
C&K
|
$0.4102 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4 mm | 8.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
1103M1S3ZBE1
C&K
|
Check for Price | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
4M1-SDP3-S3/2VS2RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | 4M1 | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 7.9 mm | 9.7 mm | 15.75 mm | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||||
|
TSS21PGPC
TE Connectivity
|
Check for Price | No | No | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | TOP TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | -20 °C | 80 °C | PANEL MOUNT | BLACK | POLYESTER | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | HIGH TEMP POLYESTER | 1 | 6 | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.11 inch | 9.14 mm | 15.748 mm | 8.1 mm | 0.13 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.50 | ||||||||||||
|
SL1211M2C3
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | SLIDE SWITCH | FLUSH BUTTON | 5A@28VDC | 9.45 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | DUST PROOF | NO | GOLD | SOLDER | 16 mm | 11.51 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 |