Filter Your Search
1 - 2 of 2 results
|
S202031MS02QE
C&K
|
$4.2249 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 6 | DPDT | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | 6 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | SOLDER | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.25 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
S202031MS02QE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 |