Parametric » Switches » Snap Acting/Limit Switches

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: d44*

1 - 20 of 5,063 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Switch Function
Switch Action
End Contact Plating
Switch Type
Manufacturer Series
Actuator Type
Additional Feature
Contact (AC) Max Power Rating R Load
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Function
Contact Voltage(AC)-Max
Operating Force-Max
Pre-Travel-Max
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Finish
Actuator Material
Actuator Travel
Body Color
Center Contact Material
Center Contact Plating
Contact Timing
End Contact Material
Housing Material
Insulator Material
Operating Position
PCB Hole Count
Sealing
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Actuator Length
Body Breadth
Body Height
Body Length or Diameter
Terminal Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
D44LR1AA
The Cherry Corporation
$2.0158 Yes Transferred 6 A 30 V 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH D4 BUTTON TYPE LIGHT FORCE 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A 250 V 0.7367 N 1.2 mm -40 °C 85 °C PANEL MOUNT 2.5 mm SILVER ALLOY SNAP ACTION SILVER ALLOY 0.557 inch IP40 NO BRASS QUICK CONNECT 10.31 mm 15.88 mm 27.81 mm ROHS COMPLIANT unknown EAR99 8536.50.70.00
D443-R1RA-G2
The Cherry Corporation
$3.9772 Yes Transferred 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D449-R1ML-G2
The Cherry Corporation
$3.7624 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D449-V3AA
The Cherry Corporation
$0.8637 Yes Yes Transferred 200000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH D4 PUSHBUTTON LIGHT FORCE 0.5HP@250VAC 10A@250VAC 10 A ON-(ON) 250 V 0.7367 N e3 -40 °C 85 °C PANEL MOUNT THERMOPLASTIC 2.4892 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.578 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 10.3124 mm 15.875 mm 27.813 mm 0.48 inch compliant EAR99 8536.50.70.00
D449-R1RA-G2
The Cherry Corporation
$3.9772 Yes Transferred 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D443-P4AA
The Cherry Corporation
$0.9381 Yes Yes Transferred 200000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH D4 PUSHBUTTON STANDARD FORCE 0.5HP@250VAC 10A@250VAC 10 A ON-(ON) 250 V 2.7939 N e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE THERMOPLASTIC 2.4892 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.578 inch 3 NO Matte Tin (Sn) BRASS SOLDER 10.3124 mm 15.875 mm 27.813 mm compliant EAR99 8536.50.70.00
D449-R1LD-G2
The Cherry Corporation
$3.7624 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D443-R1LD-G2
The Cherry Corporation
$2.2138 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D443-R1AA-G2
The Cherry Corporation
$1.9243 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D443-R1RD-G2
The Cherry Corporation
$3.9772 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D449-R1AA-G2
The Cherry Corporation
$3.6829 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D443-R1MD-G2
The Cherry Corporation
$2.7973 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D449-R1MD-G2
The Cherry Corporation
$3.7624 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D449-R1LL-G2
The Cherry Corporation
$3.7624 Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH D4 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm compliant EAR99 8536.50.70.00
D44CR1LD
The Cherry Corporation
$2.2138 Yes Transferred 6 A 30 V 6000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH D4 BUTTON TYPE STANDARD FORCE, STANDARD RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A ON-(ON) 250 V 1.4122 N 3.2 mm -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.5 mm WHITE BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.6 inch IP40 NO BRASS QUICK CONNECT 1.4 inch 10.31 mm 15.88 mm 27.81 mm 0.397 inch ROHS COMPLIANT unknown EAR99 8536.50.70.00
BZ-2RD44-PC2
Honeywell Sensing and Control
$17.9677 Yes Yes Obsolete 500 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH BZ-2RD44-PC2 HARDENED STEEL PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 3.61 N 380 µm PANEL MOUNT 1.9 mm NO SCREW 17.45 mm 29.21 mm 49.28 mm unknown EAR99 8536.50.70.00 BZ-2RD44-PC2
D44LR1RA
The Cherry Corporation
Check for Price Yes Obsolete 6 A 30 V 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH D4 BUTTON TYPE LIGHT FORCE, STANDARD RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A 250 V 0.7367 N 1.2 mm -40 °C 85 °C PANEL MOUNT 2.2 mm SILVER ALLOY SNAP ACTION SILVER ALLOY 0.774 inch IP40 NO BRASS QUICK CONNECT 10.31 mm 15.88 mm 27.81 mm ROHS COMPLIANT unknown EAR99 8536.50.70.00
D443-R1RA
The Cherry Corporation
Check for Price Yes Yes Contact Manufacturer 200000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH D4 ROLLER LEVER STANDARD FORCE, STANDARD RATIO 0.5HP@250VAC 10A@250VAC 10 A ON-(ON) 250 V 2.7939 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 2.2098 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.806 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 0.81 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch compliant EAR99 8536.50.70.00
D44L-R1AA
The Cherry Corporation
Check for Price Active unknown
D44L-R1RA
The Cherry Corporation
Check for Price Active unknown

Add to list: