Filter Your Search
11 - 20 of 7,594 results
|
D449-R1ML
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.1 N | 12.7 mm | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 20.6 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 2.934 inch | 10.3 mm | 15.9 mm | 27.8 mm | 0.397 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||
|
D449-R1AA
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||
|
D44LR1RA
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.7367 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.2 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.774 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | unknown | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | |||||||||||||||
|
D443-R1RD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
D449-R1RA
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
D443-R1LD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
D44LR1AA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.7367 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.557 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | unknown | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | |||||||||||||||
|
D449-R1RD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
D449-R1LD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
D443-R1MD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant |