1 - 10 of 339,327 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Manufacturer Series
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Force-Max
|
Pre-Travel-Max
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Finish
|
Actuator Material
|
Actuator Travel
|
Center Contact Plating
|
Contact Timing
|
End Contact Material
|
Housing Material
|
Insulator Material
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
|
KWCETABF
The Cherry Corporation
|
Check for Price | Obsolete | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | K | STRAIGHT TYPE | 1A@250VAC | 1 A | 250 V | 0.08 N | 5.85 mm | -40 °C | 150 °C | PANEL MOUNT | 9.56 mm | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 28.96 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
GLCA33A23Q01
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | GLC | ROLLER LEVER | T.T.=75 DEGREES | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT-THREADED | IP66 | NO | CONNECTOR | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | GLCA33A23Q01 | |||||||||||||||||||||
|
V5C010BB3D
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | V5C010BB3D | LEVER | 16A@250VAC | .5A@125VDC | 16 A | 250 V | 2.35 N | 1.6 mm | PANEL MOUNT | 2.3 mm | NO | QUICK CONNECT | 10.3 mm | 19.6 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | V5C010BB3D | ||||||||||||||||||||
|
GSAA40B-Q02
Honeywell Sensing and Control
|
Check for Price | Active | 6 A | 120 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | GSA | TOP PIN PLUNGER | 2.8A@24VAC | 6A@120VDC | 2.8 A | 24 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 30.5 mm | IP67 | NO | CONNECTOR | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | GSAA40B-Q02 | ||||||||||||||||||||
|
GSCB03A1A-2C029
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | GSC | PLASTIC ROLLER LEVER | O.T = 110 NM | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | 53.5 mm | IP66 | NO | WIRE | 30 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | GSCB03A1A-2C029 | ||||||||||||||||||||
|
DF-03L-1F-Z
DB Lectro Inc
|
Check for Price | Contact Manufacturer | SNAP ACTING/LIMIT SWITCH | DF | DB LECTRO INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
AH715178F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AH715 | SHORT HINGE LEVER | 4.12 N | 1.6 mm | e4 | -25 °C | 120 °C | PANEL MOUNT | 2.4 mm | NO | Silver (Ag) | QUICK CONNECT/SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
SM-05L-01E2-Z
DB Lectro Inc
|
Check for Price | Yes | Contact Manufacturer | SNAP ACTING/LIMIT SWITCH | SM | DB LECTRO INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
91MCE18-P3BP
Honeywell Sensing and Control
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | 91MCE | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
ZMSML3130T11WLW
C&K
|
Check for Price | Yes | Obsolete | 3 A | 12 V | 100000 Cycle(s) | SPST | VERTICAL | SILVER | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3A@125VAC | 3A@12VDC | 3 A | 125 V | 500VRMS V | 100 MΩ | 1.2788 N | e4 | -40 °C | 80 °C | PANEL MOUNT | STAINLESS STEEL | POLYBUTYLENE TEREPHTHALATE | SILVER | SNAP ACTION | SILVER | POLYBUTYLENE TEREPHTHALATE | NYLON | NO | Silver (Ag) | BRASS | WIRE | 5.4102 mm | 9.0424 mm | 19.7612 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.55 | ZMSML3130T11WLW |