Parametric results for: 11SM1 under Snap Acting/Limit Switches

Filter Your Search

51 - 60 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MS2-5S21HGV
Diptronics Manufacturing Inc
$0.3847 Yes Active SNAP ACTING/LIMIT SWITCH e4 Silver (Ag) DIPTRONICS MANUFACTURING INC compliant
ESE18L11D
Panasonic Electronic Components
$0.3878 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
HDP001R
C&K
$0.3976 Yes Active 10 mA 5 V 100000 Cycle(s) 0.5 mΩ SILVER SNAP ACTING/LIMIT SWITCH 0.01A@5VDC 100 MΩ -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE BLACK POLYAMIDE 1.2954 mm BLACK STAINLESS STEEL SILVER OVER NICKEL SNAP ACTION PHOSPHOR BRONZE POLYAMIDE NO PHOSPHOR BRONZE SOLDER 1.905 mm 6.5024 mm 5.6896 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
ESE13V01D
Panasonic Electronic Components
$0.3997 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE22MV21T
Panasonic Electronic Components
$0.4035 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 70 °C SURFACE MOUNT-STRAIGHT 4.25 mm NO Tin/Copper (Sn/Cu) SOLDER 1.9 mm 4.1 mm 5.7 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351445-1
TE Connectivity
$0.4066 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
ESE13H01B
Panasonic Electronic Components
$0.4163 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO Tin/Copper (Sn/Cu) SOLDER 3.6 mm 1.2 mm 4.2 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
ESE18R11B
Panasonic Electronic Components
$0.4164 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.3 N e2 -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO TIN COPPER SOLDER 4 mm 1.2 mm 4.4 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351444-2
TE Connectivity
$0.4224 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
HDP001L
C&K
$0.4245 Yes Active 10 mA 5 V 100000 Cycle(s) 0.5 mΩ SILVER SNAP ACTING/LIMIT SWITCH 0.01A@5VDC 100 MΩ -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE GRAY POLYAMIDE 1.2954 mm GRAY STAINLESS STEEL SILVER OVER NICKEL SNAP ACTION PHOSPHOR BRONZE POLYAMIDE NO PHOSPHOR BRONZE SOLDER 1.905 mm 6.5024 mm 5.6896 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00