Filter Your Search
51 - 60 of 331,496 results
|
ESE18L11D
Panasonic Electronic Components
|
$0.3805 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||
|
MS2-5P1HGV
Diptronics Manufacturing Inc
|
$0.3826 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||||||||||||
|
MS2-5S21HGV
Diptronics Manufacturing Inc
|
$0.3847 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||||||||||||
![]() |
HDP001R
C&K
|
$0.3961 | Yes | Active | 10 mA | 5 V | 100000 Cycle(s) | 0.5 mΩ | SILVER | SNAP ACTING/LIMIT SWITCH | 0.01A@5VDC | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | POLYAMIDE | 1.2954 mm | BLACK | STAINLESS STEEL | SILVER OVER NICKEL | SNAP ACTION | PHOSPHOR BRONZE | POLYAMIDE | NO | PHOSPHOR BRONZE | SOLDER | 1.905 mm | 6.5024 mm | 5.6896 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
ESE13V01D
Panasonic Electronic Components
|
$0.3973 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
ESE22MV21T
Panasonic Electronic Components
|
$0.3983 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 4.25 mm | NO | Tin/Copper (Sn/Cu) | SOLDER | 1.9 mm | 4.1 mm | 5.7 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||
|
2351445-1
TE Connectivity
|
$0.4066 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||
|
ESE13H01B
Panasonic Electronic Components
|
$0.4086 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | Tin/Copper (Sn/Cu) | SOLDER | 3.6 mm | 1.2 mm | 4.2 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
ESE18R11B
Panasonic Electronic Components
|
$0.4088 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 4 mm | 1.2 mm | 4.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
2351444-2
TE Connectivity
|
$0.4224 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity |