Parametric results for: 9007pc under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 331,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSM-001
SPC Multicomp
$0.1011 Active 500 mA 30 V 100000 Cycle(s) 0.1 mΩ SPDT VERTICAL SNAP ACTING/LIMIT SWITCH PLUNGER 0.5A@30VDC 500VAC V 100 MΩ -15 °C 70 °C THROUGH HOLE-STRAIGHT POLYOXYMETHYLENE SILVER ALLOY SILVER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE NO BRASS SOLDER 2.6924 mm 8.2042 mm 0.122 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.55
2351444-1
TE Connectivity
$0.1920 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351447-1
TE Connectivity
$0.1953 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ESE11HS1
Panasonic Electronic Components
$0.1964 Yes Yes Active 10 mA 5 V 50000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER .01A@5VDC 0.35 N e2 -10 °C 70 °C THROUGH HOLE-STRAIGHT NO TIN COPPER SOLDER 3 mm 4.5 mm 9.8 mm PANASONIC CORP unknown EAR99 8536.50.70.00 Panasonic
2351444-3
TE Connectivity
$0.1969 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH PIN PLUNGER 100 mA 0.7448 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351445-2
TE Connectivity
$0.1987 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD unknown TE Connectivity
2351447-2
TE Connectivity
$0.1987 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH LEVER 100 mA 0.2548 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
JJLV0UT840NOPPRTB
TE Connectivity
$0.2031 Active 5 mA SPST SNAP ACTING/LIMIT SWITCH TOP TYPE 5 mA OFF-(ON) PANEL MOUNT BLACK POLYETHYLENE SILVER STAINLESS STEEL NO SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00 TE Connectivity
2351449-3
TE Connectivity
$0.2032 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
MS1-01P11HGV
Diptronics Manufacturing Inc
$0.2100 Yes Active SNAP ACTING/LIMIT SWITCH DIPTRONICS MANUFACTURING INC unknown