Filter Your Search
1 - 10 of 330,686 results
|
D2F-01L
OMRON Corporation
|
$1.2943 | Yes | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | .1A@30VDC | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | 550 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||||||||
|
SS-5GL2
OMRON Corporation
|
$1.8476 | Yes | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 5A@125VAC | 5 A | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | IP40 | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||
|
D2F-L
OMRON Corporation
|
$0.9787 | Yes | Yes | Active | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 3A@125VAC | 3 A | 125 V | 1.47 N | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | 550 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||||||||
|
1DM401
Honeywell Sensing and Control
|
$8.0386 | Yes | Yes | Active | 1000000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 10A@277VAC | 10 A | 277 V | 4.17 N | -37 °C | 82 °C | PANEL MOUNT | 13.2 mm | SILVER | SNAP ACTION | POLYESTER | NO | QUICK CONNECT | 0.7 inch | 17.27 mm | 24.64 mm | 31.75 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||
|
Z-15GQ-B
OMRON Corporation
|
$18.3235 | Yes | Obsolete | 15 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 15A@250VAC | 15A@14VDC | 15 A | 250 V | 3.43 N | 400 µm | -25 °C | 80 °C | PANEL MOUNT | 5.9 mm | IP00 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||||||||||||
|
D2HW-A201D
OMRON Corporation
|
$2.0168 | Yes | Yes | Active | 2 A | 12 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 2A@12VDC | 0.75 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1.4 mm | IP50 | NO | SOLDER | 5.3 mm | 6.5 mm | 13.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||||||||
|
412SX21-T
Honeywell Sensing and Control
|
$20.0373 | Yes | Yes | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL PLASTIC PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1.39 N | 510 µm | 204 °C | PANEL MOUNT | 600 µm | NO | SOLDER | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||
|
1HM19
Honeywell Sensing and Control
|
$343.2493 | Active | 4 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 2A@115VAC | 4A@28VDC | 2 A | 115 V | 1.95 N | 760 µm | -65 °C | 125 °C | PANEL MOUNT | 840 µm | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER | 6.35 mm | 12.19 mm | 20.04 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||
|
SDS001R
C&K
|
$0.8996 | Yes | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
SDS001
C&K
|
$0.6953 | Yes | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | SILVER OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |