Filter Your Search
41 - 50 of 627,750 results
|
ADTSM65NVTR
APEM Inc
|
$0.4318 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.236 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||
|
1977263-4
TE Connectivity
|
$0.4342 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
1-1977177-8
TE Connectivity
|
$0.4454 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | POLYPHENYLENE SULPHIDE | 4 | NO | COPPER ALLOY | SOLDER | 0.167 inch | 7.0104 mm | 6.6294 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
TL1105JAF160Q1RBLK
E-Switch Inc
|
$0.4624 | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 254 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 0.392 inch | 7.0104 mm | 6.5024 mm | 7.112 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
|
TL1105SPF100Q1RBLK
E-Switch Inc
|
$0.4668 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.47 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | BRASS | SOLDER | 0.386 inch | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||
|
TL1105SPF160Q1CBLK
E-Switch Inc
|
$0.4686 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TL1100F160Q6JBLK
E-Switch Inc
|
$0.4915 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 304.8 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 4 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.224 inch | 11.9888 mm | 3.9116 mm | 11.9888 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||
|
GPBS-850N
CW Industries
|
$0.4934 | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | DPDT | VERTICAL | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 250VAC V | 100 MΩ | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | 6 | HAND | NO | SOLDER | 8.509 mm | 8.509 mm | 8.509 mm | 0.138 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | |||||||||||||||||||||||||
|
GPBS-850L
CW Industries
|
$0.4934 | Active | PUSHBUTTON SWITCH | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | ||||||||||||||||||||||||||||||||||||||||||||||
|
GPBS-800N
CW Industries
|
$0.5131 | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | PUSHBUTTON | 0.1A@30VDC | ON-(ON) | 250VAC V | 100 MΩ | -25 °C | 65 °C | THROUGH HOLE-STRAIGHT | 2.4892 mm | 0.031 inch | 6 | HAND | NO | SOLDER | 0.118 inch | 8.001 mm | 8.001 mm | 8.001 mm | 0.098 inch | 0.138 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries |