Parametric results for: sp+125 under Special Switches

Filter Your Search

31 - 40 of 627,745 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1977177-8
TE Connectivity
$0.4454 Yes Active 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY STEEL POLYPHENYLENE SULPHIDE 4 NO COPPER ALLOY SOLDER 0.167 inch 7.0104 mm 6.6294 mm 7.112 mm 0.138 inch TE CONNECTIVITY LTD compliant TE Connectivity
ADTSM62RVTR
APEM Inc
$0.4487 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.059 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant Apem EAR99 8536.50.70.00
1977177-8
TE Connectivity
$0.4850 Yes Obsolete 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYPHENYLENE SULPHIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY STEEL POLYPHENYLENE SULPHIDE 4 NO COPPER ALLOY SOLDER 0.128 inch 7.0104 mm 6.604 mm 7.112 mm 0.138 inch TE CONNECTIVITY LTD compliant TE Connectivity
TL1105JAF160Q1RBLK
E-Switch Inc
$0.4900 Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 254 µm SILVER 4 NO Silver (Ag) SOLDER 0.392 inch 7.0104 mm 6.5024 mm 7.112 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
TL1100F160Q6JBLK
E-Switch Inc
$0.4915 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 304.8 µm PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE 4 NO Silver (Ag) COPPER ALLOY SOLDER 0.224 inch 11.9888 mm 3.9116 mm 11.9888 mm 0.138 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
TL1105SPF100Q1RBLK
E-Switch Inc
$0.5405 Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.47 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO BRASS SOLDER 0.386 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant E-Switch
KSC1001GLFS
C&K
$0.5477 Yes Active 50 mA 32 V 5000000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON 1VA@32VDC 0.05A@32VDC 250VRMS V 10 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT YELLOW 457.2 µm SILVER SILVER SILVER NO SILVER SILVER SOLDER 0.079 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
1977263-1
TE Connectivity
$0.5489 Yes Active TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.65
KSC441GST2LFS
C&K
$0.5809 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON 1VA@32VDC 0.05A@32VDC 250VRMS V 10 MΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT 355.6 µm SILVER SILVER SILVER NO SILVER/NICKEL SILVER SOLDER 0.091 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
R13-548DL-05-BG
SPC Multicomp
$0.5890 Active 3 A 28 V 0.05 mΩ SPST PUSHBUTTON 3A@28VDC ON-OFF 1000VAC V 100 MΩ 65 °C PANEL MOUNT GREEN 2.0066 mm LED NO SOLDER LUG 0.315 inch 13.9954 mm 11.9126 mm 0.236 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00