Filter Your Search
31 - 40 of 18,349 results
![]() |
302109000
C&K
|
$14.0284 | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | EPOXY | NO | SOLDER | 10.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
DPS9111AK2
APEM Inc
|
$14.2606 | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | DECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 21 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||||||||
|
DPS10301ALLS2
APEM Inc
|
$14.3456 | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 16 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | SOLDER | 23 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
DPS9301AK2
APEM Inc
|
$14.6093 | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 16 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | 21 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||||||||||
|
3P0210002
C&K
|
$15.3697 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | DUST PROOF | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
3P0230000
C&K
|
$15.4488 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BCD COMPLEMENT | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
3P0230002
C&K
|
$16.0526 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BCD COMPLEMENT | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | DUST PROOF | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
R723FE1-SXXX2B4GNW
E-Switch Inc
|
$16.6410 | Active | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
3P0230100
C&K
|
$16.7052 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BCD COMPLEMENT | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
![]() |
307109000
C&K
|
$16.9241 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 16 | BINARY CODED HEXADECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | EPOXY | NO | SOLDER | 10.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |