Filter Your Search
1 - 10 of 18,349 results
|
3-1437601-2
TE Connectivity
|
$1.0000 | Yes | Active | THUMB/PUSHWHEEL SWITCH | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
SMCL
TE Connectivity
|
$1.0237 | Yes | Active | THUMB/PUSHWHEEL SWITCH | PANEL MOUNT | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
DPS910P
TE Connectivity
|
$4.6419 | Yes | Active | THUMB/PUSHWHEEL SWITCH | PANEL MOUNT | POLYETHYLENE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
3-1437603-5
TE Connectivity
|
$4.8636 | Yes | Active | THUMB/PUSHWHEEL SWITCH | PANEL MOUNT | POLYETHYLENE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||
|
3-1437602-2
TE Connectivity
|
$4.8915 | Yes | Active | THUMB/PUSHWHEEL SWITCH | PANEL MOUNT | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
302319000
C&K
|
$6.8140 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 10 | BCD COMPLEMENT | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | EPOXY | NO | SOLDER | 10.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||
|
SH6G131AK2
APEM Inc
|
$8.1280 | Yes | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | SOLDER | 6 mm | 15 mm | 18.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
SMCD137AK2
APEM Inc
|
$8.8160 | Yes | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.62 mm | 24 mm | 26 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | ||||||||||||||
|
SH6137AL2
APEM Inc
|
$8.9264 | Yes | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | SOLDER | 6 mm | 15 mm | 18.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
SMCD111AL2
APEM Inc
|
$9.3184 | Yes | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | DECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.62 mm | 24 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |