Filter Your Search
11 - 20 of 18,349 results
|
DPS10131AK2
APEM Inc
|
$9.9584 | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | 23 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||
|
SMCD131AK2
APEM Inc
|
$10.0263 | Yes | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.62 mm | 24 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||
|
301109000
C&K
|
$10.0935 | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 10 | DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | EPOXY | NO | SOLDER | 10.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||
|
PICOD137AKLS2
APEM Inc
|
$10.6736 | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 60 °C | PANEL MOUNT | NO | SOLDER | 12.7 mm | 15 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||
|
PICOD400AK2
APEM Inc
|
$10.9024 | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | CHANGE-OVER | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 60 °C | PANEL MOUNT | NO | SOLDER | 12.7 mm | 15 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||
|
DPS8131AKLS2
APEM Inc
|
$10.9664 | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | SOLDER | 22 mm | 24 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||
|
DPS8137AKLS2
APEM Inc
|
$10.9664 | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | SOLDER | 22 mm | 24 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||
|
DPS9400AL2
APEM Inc
|
$11.0160 | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | CHANGE-OVER | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | 21 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||
|
PICOD400AKLS2
APEM Inc
|
$11.1792 | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | CHANGE-OVER | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 60 °C | PANEL MOUNT | NO | SOLDER | 12.7 mm | 15 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||
|
DPS10400AL2
APEM Inc
|
$11.2608 | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | CHANGE-OVER | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | 23 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |