Parametric » Switches » Toggle Switches

Filter Your Search
|
Contact Resistance (1)
Electrical Life (1)
Manufacturer (2)
Switch Action (1)
Switch Function (2)
-
-
Manufacturer Part Number: c1750

1 - 8 of 8 results sorted by Risk Rank

Compare Most Relevant Technical Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Electrical Life Contact Resistance Switch Function Switch Action Switch Type Manufacturer Series Actuator Type Contact (AC) Max Power Rating R Load Contact (AC) Max Rating R Load Contact Current(AC)-Max Contact Function Contact Voltage(AC)-Max Dielectric Withstand Volts Insulation Resistance Mounting Feature Actuator Material Bushing Diameter Bushing Type Center Contact Material End Contact Material Insulator Material Surface Mount Termination Type Actuator Length Body Breadth Body Height Body Length or Diameter Bushing Length Terminal Length Reach Compliance Code
ECCN Code
HTS Code
Package Description
C1750HO
Bulgin
$3.1187
Yes Active 10000 Cycle(s) 0.1 mΩ DPDT TOGGLE SWITCH 1750 TOGGLE 1HP@250VAC 16A@250VAC 16 A ON-OFF 250 V 3000VAC V 20 MΩ PANEL MOUNT NYLON 0.469 inch 15/32-32 SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.646 inch 19.2024 mm 0.394 inch 0.358 inch compliant EAR99 8536.50.70.00
C1750R0
Bulgin
Check for Price
Active DPST LATCHED TOGGLE SWITCH 1750 ROUND LEVER 16A@250VAC 16 A 250 V PANEL MOUNT-THREADED NO QUICK CONNECT 25 mm 19.2 mm 30.2 mm compliant EAR99 8536.50.90.65 ROHS COMPLIANT
C1750H0
Bulgin
Check for Price
Yes Active DPST LATCHED TOGGLE SWITCH 1750 FLAT LEVER 16A@250VAC 16 A 250 V PANEL MOUNT-THREADED NO QUICK CONNECT 25 mm 19.2 mm 30.2 mm compliant EAR99 8536.50.90.65 ROHS COMPLIANT
C1750RO
Bulgin
Check for Price
Yes Active 10000 Cycle(s) 0.1 mΩ DPDT TOGGLE SWITCH 1750 TOGGLE 1HP@250VAC 16A@250VAC 16 A ON-OFF 250 V 3000VAC V 20 MΩ PANEL MOUNT NYLON 0.469 inch 15/32-32 SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.543 inch 19.2024 mm 0.394 inch 0.358 inch compliant EAR99 8536.50.70.00
C1750RO
Arcolectric
Check for Price
Yes Transferred 10000 Cycle(s) 0.1 mΩ DPDT TOGGLE SWITCH 1750 TOGGLE 1HP@250VAC 16A@250VAC 16 A ON-OFF 250 V 3000VAC V 20 MΩ PANEL MOUNT NYLON 0.469 inch 15/32-32 SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.543 inch 19.2024 mm 0.394 inch 0.358 inch compliant EAR99 8536.50.70.00
C1750R0
Arcolectric
Check for Price
Transferred DPST LATCHED TOGGLE SWITCH 1750 ROUND LEVER 16A@250VAC 16 A 250 V PANEL MOUNT-THREADED NO QUICK CONNECT 25 mm 19.2 mm 30.2 mm unknown EAR99 8536.50.90.65 ROHS COMPLIANT
C1750H0
Arcolectric
Check for Price
Yes Yes Transferred DPST LATCHED TOGGLE SWITCH 1750 FLAT LEVER 16A@250VAC 16 A 250 V PANEL MOUNT-THREADED NO QUICK CONNECT 25 mm 19.2 mm 30.2 mm compliant EAR99 8536.50.90.65 ROHS COMPLIANT
C1750HO
Arcolectric
Check for Price
Yes Transferred 10000 Cycle(s) 0.1 mΩ DPDT TOGGLE SWITCH 1750 TOGGLE 1HP@250VAC 16A@250VAC 16 A ON-OFF 250 V 3000VAC V 20 MΩ PANEL MOUNT NYLON 0.469 inch 15/32-32 SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.646 inch 19.2024 mm 0.394 inch 0.358 inch compliant EAR99 8536.50.70.00

Add to list:
Create New List