Filter Your Search
21 - 30 of 6,256,429 results
|
7215T1CWZQI
C&K
|
$0.6495 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.487 inch | 0.448 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
E201MD9V3GE
C&K
|
$0.6823 | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 3A@250VAC | 7.5A@28VDC | 3 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 0.28 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
E201SD1ABE
C&K
|
$0.6964 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP67 | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.5 inch | 12.7 mm | 11.43 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||
|
31NT394-7
Honeywell Sensing and Control
|
$0.7046 | Active | TOGGLE SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
400UDP1L1BLKM7RE
E-Switch Inc
|
$0.7487 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
E101SD1AV2QE
C&K
|
$0.7532 | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | MOMENTARY | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 7.5A@28VDC | 3 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.5 inch | 0.25 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
TL46P000000
APEM Inc
|
$0.7650 | Yes | Active | 60000 Cycle(s) | 0.02 mΩ | GOLD | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 24 deg | NICKEL | BRASS | BLUE | BRASS | GOLD | BRASS | POLYBUTYLENE TEREPHTHALATE | 6 | EPOXY | WAVE | NO | BRASS | SOLDER | SOLVENT | 0.208 inch | 4.9784 mm | 8.0772 mm | 8.0772 mm | 0.24 inch | 0.129 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||
|
1MS4T1B5M1QE
SPC Multicomp
|
$0.7653 | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||
|
E207MD1ABE
C&K
|
$0.7710 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED AND MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 12.7 mm | 11.43 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||
|
T101LTCQE
C&K
|
$0.8471 | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.31 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |