Parametric results for: dior蒙田包mini鉴定【精+仿++微wxmps... under Toggle Switches

Filter Your Search

11 - 20 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
100SP4T6B11M2QEH
E-Switch Inc
$0.5596 Yes Active TOGGLE SWITCH 100SP4T6B11M2QEH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
1MS1T2B4M6RE
SPC Multicomp
$0.6642 Yes Yes Active 20 mA 20 V SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin (Sn) SOLDER 11.43 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65 ROHS COMPLIANT
2MS1T1B5M2RE
SPC Multicomp
$0.6796 Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 5.08 mm 8.64 mm 8.13 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
100DP1T1B1M6QEH
E-Switch Inc
$0.6965 Yes Active 5 A 28 V 50000 Cycle(s) 0.01 mΩ DPDT HORIZONTAL SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BRASS COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE 8 EPOXY NO COPPER ALLOY SOLDER 0.41 inch 11.43 mm 16.5354 mm 12.7 mm 0.35 inch 0.106 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
400UDP1L1BLKM7RE
E-Switch Inc
$0.9605 Yes Yes Active TOGGLE SWITCH E-SWITCH INC unknown E-Switch
C3950BA
Arcolectric
$1.0000 Yes Yes Transferred 14 A 36 V 10000 Cycle(s) 0.1 mΩ DPST LATCHED TOGGLE SWITCH METAL LEVER 20A@277VAC 14A@36VDC 20 A ON-OFF 277 V 20 MΩ PANEL MOUNT-THREADED NICKEL NO QUICK CONNECT 0.689 inch 21.4884 mm 20.5994 mm 30.988 mm ARCOLECTRIC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
ET03M3D1SA1BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH PLASTIC, ANTI-STATIC 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 25 deg BLACK CHROME NYLON 0.18 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON TAPE AND REEL EPOXY TERMINAL SEALED; IP57 NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.24 inch 5.9436 mm 5.94 mm 10.24 mm 0.177 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
7101J2AV2ME2
C&K
$1.0000 No No Obsolete 5 A 28 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 6.86 mm 12.7 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
A211P3ZQ04
TE Connectivity
$1.0000 Yes Obsolete 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.35 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
2267080-1
TE Connectivity
$1.0000 Yes Active 3 A 28 V SPDT 3 A OFF-ON 125 V PANEL MOUNT RED SILVER EPOXY TERMINAL SEALED NO SOLDER TE CONNECTIVITY LTD not_compliant TE Connectivity