Parametric results for: A9TS11-0012 under Toggle Switches

Filter Your Search

31 - 40 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7101P1CWZBE
C&K
$1.0000 Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER LUG 0.84 inch 0.294 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
XTD2D2A
Eaton Corporation
$1.0000 Yes Active 15 A 28 V SPDT MOMENTARY TOGGLE SWITCH 20A@125VAC 15A@28VDC 20 A 125 V 65 °C PANEL MOUNT-THREADED BAG NO SCREW 16 mm 17.2 mm 28.6 mm EATON CORP compliant EAR99 8536.50.90.40 ROHS COMPLIANT
34ASP51B1M2QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO SOLDER 0.41 inch 12.7 mm 10.541 mm 16.51 mm 0.35 inch 0.25 inch GRAYHILL INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
100SP3T1B1M6QEH
E-Switch Inc
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY SOLDER 0.41 inch 6.858 mm 8.89 mm 12.7 mm 0.331 inch 0.125 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
34ASP12B4M7QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS UNTHREADED COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE 5 EPOXY NO SOLDER 0.2 inch 6.858 mm 20.32 mm 12.7 mm 0.28 inch 0.125 inch GRAYHILL INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT Grayhill
4TL1-3G
Honeywell Sensing and Control
$1.0000 Yes Yes Active 20 A 28 V 4PDT LATCHED TOGGLE SWITCH LOCKING LEVER 15A@125VAC 20A@28VDC 15 A 125 V PANEL MOUNT-THREADED DUST PROOF NO SCREW 33.53 mm 34.29 mm 41.66 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65 Honeywell
34ADP31B1M2QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-ON 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO SOLDER 0.41 inch 11.43 mm 8.89 mm 12.7 mm 0.35 inch 0.25 inch GRAYHILL INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT Grayhill
8503K1
Safran Group
$1.0000 Contact Manufacturer 20 A 28 V 20000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 15A@115VAC 20A@28VDC 15 A 115 V -65 °C 71 °C PANEL MOUNT-THREADED ENVIRONMENTALLY SEALED NO SCREW 16.13 mm 29.9 mm 32.26 mm SAFRAN GROUP compliant
TT21NGPC9T1/404
TE Connectivity
$1.0000 Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant
E101J60V4BE2
C&K
$1.0000 Yes Active 40000 Cycle(s) 0.1 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH LEVER 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.644 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00