Parametric results for: 1NT1-1.. under Toggle Switches

Filter Your Search

11 - 20 of 6,256,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T101SHAQE
C&K
$0.4785 Yes Active 2 A 28 V 60000 Cycle(s) 0.1 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 2A@120VAC 2A@28VDC 2 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 10-48 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.37 inch 5.08 mm 9.0932 mm 8.128 mm 0.22 inch 0.128 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
T101SHCGE
C&K
$0.5269 Yes Yes Active 3 A 28 V 60000 Cycle(s) 0.1 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE PANEL MOUNTABLE 0.4VA@20VAC 3A@120VAC 3A@28VDC 3 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 10-48 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.37 inch 5.08 mm 8.64 mm 8.13 mm 0.22 inch 0.13 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
7301SCWZQE
C&K
$0.5722 Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 12.7 mm 12.06 mm 16.51 mm 0.294 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
7105SCWWBE
C&K
$0.5768 Yes Active 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY WIRE 0.42 inch 0.294 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7105SHW3PE
C&K
$0.5807 Yes Active 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 1000VRMS V 1 GΩ e3 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO MATTE TIN OVER NICKEL COPPER ALLOY WIRE 0.42 inch 0.296 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
T101S1H9ABE
C&K
$0.5984 Yes Active 60000 Cycle(s) 0.1 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 10-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.41 inch 0.22 inch 0.128 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
T101S1HABE
C&K
$0.5984 Yes Active 60000 Cycle(s) 0.1 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 10-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.41 inch 0.22 inch 0.128 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
E203MD9V3GE
C&K
$0.6277 Yes Active 7.5 A 28 V 40000 Cycle(s) 0.01 mΩ MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 3A@250VAC 7.5A@28VDC 3 A 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.3 inch 0.28 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
E205SD1V3GE
C&K
$0.6277 Yes Active 7.5 A 28 V 40000 Cycle(s) 0.01 mΩ MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 3A@250VAC 7.5A@28VDC 3 A 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.5 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7105SDABE
C&K
$0.6299 Yes Active 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 0.28 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40