Filter Your Search
31 - 40 of 6,256,429 results
|
TL46P000000
APEM Inc
|
$0.7650 | Yes | Active | 60000 Cycle(s) | 0.02 mΩ | GOLD | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 24 deg | NICKEL | BRASS | BLUE | BRASS | GOLD | BRASS | POLYBUTYLENE TEREPHTHALATE | 6 | EPOXY | WAVE | NO | BRASS | SOLDER | SOLVENT | 0.208 inch | 4.9784 mm | 8.0772 mm | 8.0772 mm | 0.24 inch | 0.129 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||
|
E207MD1ABE
C&K
|
$0.7710 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED AND MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 12.7 mm | 11.43 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||
|
100SP2T6B11M2QEH
E-Switch Inc
|
$0.8169 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.484 inch | 6.858 mm | 12.7 mm | 0.297 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||
|
100SP3T1B1M6QEH
E-Switch Inc
|
$0.8356 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.331 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||
|
T101LTCQE
C&K
|
$0.8471 | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.31 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||
|
T101S1H9CQE
C&K
|
$0.8471 | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
A101SD9AV2Q04
TE Connectivity
|
$0.8904 | Yes | Active | 5 A | 28 V | 0.01 mΩ | SPDT | TOGGLE SWITCH | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.28 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
101TL2-1
Honeywell Sensing and Control
|
$0.9342 | Yes | Yes | Active | 7.5 A | 30 V | SPDT | LATCHED | TOGGLE SWITCH | 7.5A@115VAC | 7.5A@30VDC | 7.5 A | 115 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | 15.75 mm | 36.07 mm | 28.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
T101SHCBE
C&K
|
$0.9847 | Yes | Active | 60000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
7590K6
Eaton Corporation
|
$1.0000 | Yes | Active | DPST | LATCHED | TOGGLE SWITCH | LEVER | 6A@125VAC | 6 A | 125 V | PANEL MOUNT-THREADED | NO | SOLDER | 19.05 mm | 31.75 mm | 33.32 mm | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |