Parametric results for: PANEL+MOUNT under Toggle Switches

Filter Your Search

31 - 40 of 6,256,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
E207MD1ABE
C&K
$0.7710 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED AND MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.3 inch 12.7 mm 11.43 mm 12.7 mm 0.25 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
100SP2T6B11M2QEH
E-Switch Inc
$0.8169 Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-(ON) 250 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER STAINLESS STEEL DIALLYL PHTHALATE 3 EPOXY NO COPPER ALLOY SOLDER 0.484 inch 6.858 mm 12.7 mm 0.297 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
100SP3T1B1M6QEH
E-Switch Inc
$0.8356 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY SOLDER 0.41 inch 6.858 mm 8.89 mm 12.7 mm 0.331 inch 0.125 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
T101LTCQE
C&K
$0.8471 Yes Yes Active 3 A 28 V 60000 Cycle(s) 0.1 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE PANEL MOUNTABLE 3A@120VAC 3A@28VDC 3 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.29 inch 5.08 mm 8.64 mm 8.13 mm 0.31 inch 0.13 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
T101S1H9CQE
C&K
$0.8471 Yes Active 3 A 28 V 60000 Cycle(s) 0.1 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 3A@120VAC 3A@28VDC 3 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 10-48 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.41 inch 0.22 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
A101SD9AV2Q04
TE Connectivity
$0.8901 Yes Active 5 A 28 V 0.01 mΩ SPDT TOGGLE SWITCH 5 A ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 0.28 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
101TL2-1
Honeywell Sensing and Control
$0.9342 Yes Yes Active 7.5 A 30 V SPDT LATCHED TOGGLE SWITCH 7.5A@115VAC 7.5A@30VDC 7.5 A 115 V 71 °C PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO 15.75 mm 36.07 mm 28.7 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65
T101SHCBE
C&K
$0.9847 Yes Active 60000 Cycle(s) 0.1 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 10-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.37 inch 5.08 mm 9.0932 mm 8.128 mm 0.22 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
1520136-1
TE Connectivity
$1.0000 No Active TOGGLE SWITCH TE CONNECTIVITY LTD compliant
6520228-5
TE Connectivity
$1.0000 Yes Yes Active 20 A 125 V SPST LATCHED TOGGLE SWITCH 20A@125VAC 20A@125VDC 20 A 125 V PANEL MOUNT NO SCREW 26.21 mm 16.66 mm 57.15 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65