Parametric results for: DPDT under Toggle Switches

Filter Your Search

41 - 50 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7101J2AME2
C&K
$1.0000 No No Obsolete 5 A 28 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
7310K38
Eaton Corporation
$1.0000 No Active 30 A 30 V DPST LATCHED TOGGLE SWITCH LEVER 25A@125VAC 30A@30VDC 25 A 125 V e4 -18 °C 66 °C PANEL MOUNT-THREADED NO SILVER SOLDER EATON CORP compliant EAR99 8536.50.90.65
8530K92
Safran Group
$1.0000 Contact Manufacturer 15 A 28 V 50000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH LEVER 11A@115VAC 15A@28VDC 11 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant
GT11MAVBE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 4 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) SOLDER 0.15 inch 5.46 mm 7.54 mm 6.93 mm C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65
7211P3D9V7BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 11.43 mm 16 mm 19.05 mm 0.28 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
7201J2WKE2
C&K
$1.0000 No No Obsolete 20 mA 20 V 100000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WIRE WRAP 11.43 mm 10.92 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
8531K9
Safran Group
$1.0000 Contact Manufacturer 20 A 28 V 50000 Cycle(s) DPST LATCHED TOGGLE SWITCH LEVER 15A@115VAC 20A@28VDC 15 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED ENVIRONMENTALLY SEALED; IP68 NO SCREW 22.6 mm 34.1 mm 33.5 mm SAFRAN GROUP compliant
7108MDAV2BE
C&K
$1.0000 Yes Active 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.2 inch 0.28 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7203TCWAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.687 inch 12.7 mm 20.32 mm 11.43 mm 0.448 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
U15P3DALE
C&K
$1.0000 No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40