Filter Your Search
11 - 20 of 6,256,429 results
![]() |
T101SHAQE
C&K
|
$0.4785 | Yes | Active | 2 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||
![]() |
T101SHCGE
C&K
|
$0.5269 | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 0.4VA@20VAC | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||
![]() |
7301SCWZQE
C&K
|
$0.5722 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||
![]() |
7105SCWWBE
C&K
|
$0.5768 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | WIRE | 0.42 inch | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
![]() |
7105SHW3PE
C&K
|
$0.5807 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | WIRE | 0.42 inch | 0.296 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
![]() |
T101S1H9ABE
C&K
|
$0.5984 | Yes | Active | 60000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
![]() |
T101S1HABE
C&K
|
$0.5984 | Yes | Active | 60000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 0.22 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
![]() |
E203MD9V3GE
C&K
|
$0.6277 | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 3A@250VAC | 7.5A@28VDC | 3 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 0.28 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
![]() |
E205SD1V3GE
C&K
|
$0.6277 | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 3A@250VAC | 7.5A@28VDC | 3 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.5 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
![]() |
7105SDABE
C&K
|
$0.6299 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 0.28 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 |