Parametric results for: 1TL1-1A under Toggle Switches

Filter Your Search

1 - 10 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
100SP1T6B11M1REH
E-Switch Inc
$0.0112 Yes Active 40000 Cycle(s) 0.01 mΩ SPDT TOGGLE SWITCH TOGGLE BAT 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY SOLDER LUG 0.484 inch 6.858 mm 12.7 mm 0.297 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
1825143-8
TE Connectivity
$0.3024 Yes Obsolete 5 A 28 V 6000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED; IP67 NO SOLDER 12.7 mm 11.43 mm 12.7 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT
1AS1T2B4V2RE
SPC Multicomp
$0.3737 Yes Yes Contact Manufacturer 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
1AS1T2B4M6RE
SPC Multicomp
$0.3884 Active 400 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH BAT TYPE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 6.9 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
2MS1T1B5M2RE
SPC Multicomp
$0.6207 Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 5.08 mm 8.64 mm 8.13 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
1MS1T2B4M6RE
SPC Multicomp
$0.6642 Yes Yes Active 20 mA 20 V SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin (Sn) SOLDER 11.43 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65 ROHS COMPLIANT
1MS2T1B1M1QE
SPC Multicomp
$0.8755 Yes Active SPDT MOMENTARY TOGGLE SWITCH TOGGLE -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 6.86 mm 8.89 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
400UDP1L1BLKM7RE
E-Switch Inc
$0.9605 Yes Yes Active TOGGLE SWITCH E-SWITCH INC unknown E-Switch
ET03M3D1SA1BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH PLASTIC, ANTI-STATIC 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 25 deg BLACK CHROME NYLON 0.18 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON TAPE AND REEL EPOXY TERMINAL SEALED; IP57 NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.24 inch 5.9436 mm 5.94 mm 10.24 mm 0.177 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
C3950BA
Arcolectric
$1.0000 Yes Yes Transferred 14 A 36 V 10000 Cycle(s) 0.1 mΩ DPST LATCHED TOGGLE SWITCH METAL LEVER 20A@277VAC 14A@36VDC 20 A ON-OFF 277 V 20 MΩ PANEL MOUNT-THREADED NICKEL NO QUICK CONNECT 0.689 inch 21.4884 mm 20.5994 mm 30.988 mm ARCOLECTRIC compliant EAR99 8536.50.90.65 ROHS COMPLIANT