Filter Your Search
1 - 2 of 2 results
|
5246AB-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 13.3 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
5246AB
APEM Inc
|
$5.9726 | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | STANDARD TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12 mm | 12.3 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem |