Filter Your Search
1 - 5 of 5 results
|
TL36W089400
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | INSULATED LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED; WATER PROOF | NO | Matte Tin (Sn) | SOLDER | 8.1 mm | 5.55 mm | 8.58 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
TL46Y099000
APEM Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | INSULATED LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 9.1 mm | 8.6 mm | 10.16 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
TL46W089400
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | INSULATED LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED; WATER PROOF | NO | Matte Tin (Sn) | SOLDER | 8.1 mm | 9.6 mm | 8.58 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
TL46Y039000
APEM Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | INSULATED LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED; WATER PROOF | NO | GOLD | SOLDER | 9.1 mm | 8.6 mm | 10.16 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
TL39W004000
APEM Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | INSULATED LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED; WATER PROOF | NO | GOLD | SOLDER | 8.1 mm | 5.55 mm | 8.58 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem |