Filter Your Search
1 - 10 of 39,459 results
|
9201SHZQE22
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 19.05 mm | 16.76 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
9221SHZ4QD
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 19.3 mm | 19.05 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||
|
9201SH3AV2QE2
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 19.05 mm | 19.05 mm | 20.32 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
9221SH3Z4QD22
C&K
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 16.76 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
9201SCWZQE2
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 19.05 mm | 16.76 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
9221SHZ4QD2
C&K
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 16.76 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
9221SH3Z4QD22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 19.3 mm | 19.05 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||
|
9201SH3ZQE2
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 19.05 mm | 16.76 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
9201SHAV2QE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 6 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 19.05 mm | 19.05 mm | 20.32 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
9221SH3Z4QD2
C&K
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 10A@125VAC | 10A@28VDC | 10 A | 125 V | e3 | -30 °C | 85 °C | PANEL MOUNT | NO | Matte Tin (Sn) | QUICK CONNECT | 19.05 mm | 16.76 mm | 19.05 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |