Parametric » Telecommunication Circuits » Cellular Telephone Circuits

Filter Your Search
|
-
-
-
-
-
-
-
-
-

1 - 10 of 4,833 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Technology Telecom IC Type
Number of Functions Power Supplies
Supply Current-Max
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Reach Compliance Code
HTS Code
Package Description
ECCN Code
Part Package Code
Pin Count
Source Content uid
Date Of Intro
MAX2530EGI
Maxim Integrated Products
Check for Price No No Obsolete RF AND BASEBAND CIRCUIT e0 1 TIN LEAD not_compliant 8542.39.00.01
RF3232SB
Qorvo
Check for Price Obsolete 3.5 V CMOS RF AND BASEBAND CIRCUIT 1 OTHER R-XBCC-B23 85 °C -30 °C 23 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES BUTT BOTTOM 5.24 mm 6.63 mm 1.05 mm unknown 8517.62.00.50 BCC, 5A991.G
RF2958TR13
RF Micro Devices Inc
Check for Price No No Transferred 3 V BICMOS RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-XQCC-N32 Not Qualified 1 85 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 970 µm compliant 8542.39.00.01 HVQCCN, QFN 32
HMC681ALP5E
Hittite Microwave Corp
Check for Price Transferred 5 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N32 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm unknown 8542.39.00.01 HVQCCN, EAR99
SKY66008-11
Skyworks Solutions Inc
$2.0125 Yes Obsolete 3 260 compliant 8542.39.00.01
AWT6331RM27Q7
II-VI Incorporated
Check for Price Yes Obsolete 3.4 V RF AND BASEBAND CIRCUIT 1 OTHER S-XBCC-N10 Not Qualified 3 85 °C -30 °C 10 UNSPECIFIED QCCN SQUARE CHIP CARRIER YES NO LEAD 600 µm BOTTOM 3 mm 3 mm 1.11 mm unknown 8542.39.00.01 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT-10
MB87085PF
FUJITSU Limited
Check for Price No Obsolete 5 V CMOS 5 V 14 mA OTHER S-PQFP-G48 e0 Not Qualified 60 °C -30 °C 48 PLASTIC/EPOXY QFP QFP48,.7SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD unknown QFP, QFP48,.7SQ,32 QFP 48
ST25R3916-BQWT
STMicroelectronics
Check for Price Yes Active unknown ST25R3916-BQWT 2019-12-05
RF25D-12
Conexant Systems Inc
Check for Price No Transferred 3 V BIPOLAR RF AND BASEBAND CIRCUIT 1 3 V 110 µA COMMERCIAL EXTENDED S-XQCC-N40 e0 Not Qualified 80 °C -30 °C 40 UNSPECIFIED QCCN LGA40,9X11,20 SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 6 mm 6 mm 1.46 mm compliant 8542.39.00.01 QCCN, LGA40,9X11,20 LGA 40
RF1196TR7
Qorvo
Check for Price Yes Obsolete 2.55 V CMOS 1 OTHER S-XBGA-B28 e3 1 85 °C -30 °C 28 UNSPECIFIED TFLGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES MATTE TIN BUTT 550 µm BOTTOM 4.5 mm 4.5 mm 1.055 mm compliant 8542.39.00.01 TFLGA,

Add to list: