Parametric » Telecommunication Circuits » Cellular Telephone Circuits

Filter Your Search
|
Manufacturer Part Number: max7w0

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Telecom IC Type
Number of Functions Temperature Grade
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
MAX-7W-0
u-blox AG
Check for Price Yes Not Recommended 3 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm , unknown 8542.39.00.01
MAX-7W-0-000
u-blox AG
Check for Price Yes Yes Not Recommended 3 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm , unknown 8542.39.00.01 DMA 18

Add to list: