Filter Your Search
21 - 30 of 25,690 results
|
TCAN337GDCNT
Texas Instruments
|
$2.0139 | Yes | Yes | Active | 3.3 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
5962-8944701HZC
Cobham Power Products
|
Check for Price | Obsolete | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-XDFP-F36 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 2.54 mm | DUAL | 4.51 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | DFP | 36 | |||||||||||||||||||
|
TJA1040T/V
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
MAX4892EETX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | BICMOS | LAN SWITCHING CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | 8542.39.00.01 | QFN | 36 | ||||||||||||||||
|
UT63M-125BCA
Cobham Power Products
|
Check for Price | Transferred | MIL-STD-1553 DATA BUS TRANSCEIVER | AEROFLEX PLAINVIEW | , | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
935292415118
NXP Semiconductors
|
Check for Price | Active | 14 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 98 nA | AUTOMOTIVE | R-PDSO-G32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 32 | PLASTIC/EPOXY | HTSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.1 mm | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
BU-67402G80HL-141L
Data Device Corporation
|
Check for Price | No | Active | DATA DEVICE CORP | compliant | 8542.39.00.01 | 2017-08-01 | ||||||||||||||||||||||||||||||||||||||||||
|
P82C551
Asiliant Technologies
|
Check for Price | No | Obsolete | 5 V | CMOS | 30 mA | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASILIANT TECHNOLOGIES | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
TLK2201ARCP
Texas Instruments
|
$6.4898 | No | Yes | Obsolete | 2.5 V | CMOS | 1 | 1.6 Tbps | ETHERNET TRANSCEIVER | 1 | 111 µA | COMMERCIAL | S-PQFP-G64 | e4 | Not Qualified | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, HVQFP-64 | compliant | 8542.39.00.01 | QFP | 64 | ||||||||||
|
BU-63705F3-460K
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | R-CDFP-F78 | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 45.72 mm | 53.34 mm | 5.33 mm | DATA DEVICE CORP | DFP, | compliant | 8542.39.00.01 |