Filter Your Search
1 - 10 of 25,713 results
|
KSZ8721BL
Microchip Technology Inc
|
$3.6979 | Yes | Active | 2.5 V | CMOS | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-PQFP-G48 | e3 | Not Qualified | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
KSZ9031RNXIA
Micrel Inc
|
$3.1900 | Yes | Transferred | 1.2 V | 1 | 1 Tbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-XQCC-N48 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Gold (Au) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | MICREL INC | compliant | 7 X 7 MM, LEAD FREE, QFN-48 | ||||||||||||
|
KSZ9031RNXIA
Microchip Technology Inc
|
$4.7881 | Yes | Active | 1.2 V | 1 | 1 Tbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | 2016-03-14 | ||||||||||
|
BCM5241A1KMLG
Broadcom Limited
|
$1.6011 | Yes | Transferred | 2.5 V | ETHERNET TRANSCEIVER | 1 | e3 | 3 | 260 | UNSPECIFIED | UNSPECIFIED | MATTE TIN | BROADCOM CORP | compliant | 8542.39.00.01 | Avago Technologies | PACKAGE | |||||||||||||||||||||||||||||
|
KSZ8895MQXIA
Microchip Technology Inc
|
$6.5946 | Yes | Active | 1.2 V | CMOS | 5 | 100 Gbps | ETHERNET SWITCH | 1 | INDUSTRIAL | R-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.68X.91,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | FQFP, | ||||||||||
|
KSZ8999I
Microchip Technology Inc
|
$19.4770 | Yes | Obsolete | 2.1 V | 8 | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQFP-G208 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8517.70.00.00 | Microchip | FQFP, | ||||||||||||
|
ISO1050DUB
Texas Instruments
|
$3.7255 | Yes | Yes | Lifetime Buy | 5 V | INTERFACE CIRCUIT | 1 | OTHER | R-PDSO-G8 | e4 | Not Qualified | 4 | 105 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.62 mm | 9.15 mm | 4.85 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOP-8 | SOIC | 8 | |||||||||
|
88E1512-A0-NNP2I000
Marvell Technology Group Ltd
|
Check for Price | Yes | Active | 1 V | CMOS | 1 | 1 Tbps | ETHERNET TRANSCEIVER | ALSO REQUIRED 1.71 TO 1.89 V AND 1.14 TO... more | 1 | S-XQCC-N56 | e3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | QFN-56 | ||||||||||||||
|
KSZ9031RNXIC
Microchip Technology Inc
|
$3.4326 | Yes | Active | 1.2 V | 1 | 1 Tbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | 2016-03-14 | |||||||||||
|
KSZ9031RNXCC
Microchip Technology Inc
|
$2.7806 | Yes | Active | 1.2 V | 1 | 1 Tbps | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-XQCC-N48 | e3 | 3 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8517.70.00.00 | Microchip | HVQCCN, | 2016-03-14 |