Parametric » Telecommunication Circuits » Network Interfaces

Filter Your Search
|
Manufacturer Part Number: ksz9031rnxcatr

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Transceivers Data Rate Telecom IC Type
Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Date Of Intro
YTEOL
KSZ9031RNXCA-TR
Microchip Technology Inc
$3.8106 Yes Active 1.2 V 1 1 Tbps ETHERNET TRANSCEIVER 1 COMMERCIAL S-XQCC-N48 e3 3 70 °C 260 AEC-Q100; TS 16949 30 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm KSZ9031RNXCA-TR HVQCCN, compliant Thailand EAR99 8517.70.00.00 2016-07-26 8.88

Add to list: